Low

ALPHA WIRE  6716 BR005  Wire, MPPE, Brown, 16 AWG, 1.767 mm², 26 x 30AWG, 100 ft

ALPHA WIRE 6716  BR005
Manufacturer Part No:
6716 BR005
Order Code:
2477432
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
MPPE
Jacket Colour:
Brown
Wire Gauge:
16AWG
Conductor Area CSA:
1.767mm²
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
No. of Max Strands x Strand Size:
26 x 30AWG
Voltage Rating:
600V
Conductor Material:
Tinned Copper
External Diameter:
2.057mm
Approval Specification:
CE, CSA AWM I A/B FT1, UL 11028 VW-1
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.3

Associated Products