Low

ALPHA WIRE  6715S GY001  Wire, Green, Yellow, 18 AWG, 0.817 mm², Solid, 1000 ft, 304.8 m

ALPHA WIRE 6715S  GY001
Technical Data Sheet (55.86KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Approval Specification:
CE, CSA AWM I A/B FT1, UL 11028 VW-1
Conductor Area CSA:
0.817 mm²
Conductor Material:
Copper
External Diameter:
1.5 mm
Jacket Colour:
Green, Yellow
Jacket Material:
MPPE
No. of Max Strands x Strand Size:
Solid
Product Range:
-
Reel Length (Imperial):
1000 ft
Reel Length (Metric):
304.8 m
SVHC:
No SVHC (17-Dec-2015)
Voltage Rating:
600 V
Wire Gauge:
18 AWG

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
3.4

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Reel Length (Metric): 304.8m
  • Conductor Material: Copper
  • Jacket Material: MPPE
  • Approval Specification: CE, CSA AWM I A/B FT1, UL 11028 VW-1
  • External Diameter: 1.5mm
  • Voltage Rating: 600V
  • Reel Length (Imperial): 1000ft
  • Product Range: -
  • Wire Gauge: 18AWG
  • Jacket Colour: Green, Yellow
  • No. of Max Strands x Strand Size: Solid
  • Conductor Area CSA: 0.817mm²