Low

ALPHA WIRE  6715S BR001  Wire, MPPE, Brown, 18 AWG, 0.817 mm², Solid, 1000 ft

ALPHA WIRE 6715S  BR001
Technical Data Sheet (55.86KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
MPPE
Jacket Colour:
Brown
Wire Gauge:
18AWG
Conductor Area CSA:
0.817mm²
No. of Max Strands x Strand Size:
Solid
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
Voltage Rating:
600V
Conductor Material:
Copper
External Diameter:
1.5mm
Approval Specification:
CE, CSA AWM I A/B FT1, UL 11028 VW-1
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
3.4

Associated Products