Low

ALPHA WIRE  6715S BK001  Wire, MPPE, Black, 18 AWG, 0.817 mm², Solid, 1000 ft

ALPHA WIRE 6715S  BK001
Manufacturer Part No:
6715S BK001
Order Code:
2477419
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

EcoWire hook-up wires use flexible Noryl insulation to provide an environmentally friendly alternative to PVC. Noryl is a modified polyphenylene ether thermoplastic that is inherently lighter and tougher, and more flame resistance than PVC. The result is UL AWM wires that are smaller than their PVC based counterparts. The non-halogenated insulation contains no heavy metal pigments, allowing it to help manufacturers to meet Waste Electrical and Electronic Equipment (WEEE) requirements.
  • UL AWM 11028
  • Operating temperature range -40°C to 105°C
  • Tinned stranded copper conductors
  • Polyphenilether insulation
  • Excellent abrasion resistance
  • Oil resistant to Oil Res. 1

Product Information

Jacket Material:
MPPE
Jacket Colour:
Black
Wire Gauge:
18AWG
Conductor Area CSA:
0.817mm²
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
No. of Max Strands x Strand Size:
Solid
Voltage Rating:
600V
Conductor Material:
Copper
External Diameter:
1.5mm
Approval Specification:
CE, CSA AWM I A/B FT1, UL 11028 VW-1
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
3.4

Associated Products