Low

ALPHA WIRE  6712 SL005  Wire, MPPE, Slate, 24 AWG, 0.292 mm², 7 x 0.2mm, 100 ft

ALPHA WIRE 6712  SL005
Manufacturer Part No:
6712 SL005
Order Code:
2477351
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
MPPE
Jacket Colour:
Slate
Wire Gauge:
24AWG
Conductor Area CSA:
0.292mm²
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
No. of Max Strands x Strand Size:
7 x 0.2mm
Voltage Rating:
600V
Conductor Material:
Copper
External Diameter:
1.09mm
Approval Specification:
CE, CSA AWM I A/B FT1, UL 11028 VW-1
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.3