Low

ALPHA WIRE  6711 WH001  Wire, MPPE, White, 26 AWG, 0.181 mm², 7 x 0.16mm, 1000 ft

ALPHA WIRE 6711  WH001
Manufacturer Part No:
6711 WH001
Order Code:
2477333
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
MPPE
Jacket Colour:
White
Wire Gauge:
26AWG
Conductor Area CSA:
0.181mm²
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
No. of Max Strands x Strand Size:
7 x 0.16mm
Voltage Rating:
600V
Conductor Material:
Copper
External Diameter:
0.97mm
Approval Specification:
CE, CSA AWM I A/B FT1, UL 11028 VW-1
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.8