Low

ALPHA WIRE  5879 WH005  Wire, PTFE, White, 14 AWG, 1.94 mm², 19 x 0.36mm, 100 ft

ALPHA WIRE 5879  WH005
Manufacturer Part No:
5879 WH005
Order Code:
2477288
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
PTFE
Jacket Colour:
White
Wire Gauge:
14AWG
Conductor Area CSA:
1.94mm²
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
No. of Max Strands x Strand Size:
19 x 0.36mm
Voltage Rating:
1kV
Conductor Material:
Silver Plated Copper
External Diameter:
2.69mm
Approval Specification:
MIL-DTL-16878/5 (TYPE EE), UL 1180
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.8621

Associated Products