Low

ALPHA WIRE  5855 RD005  Wire, Red, 22 AWG, 0.385 mm², 19 x 34AWG, 100 ft, 30.5 m

ALPHA WIRE 5855  RD005
Technical Data Sheet (130.99KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Approval Specification:
MIL-DTL-16878/4 (Type E), UL 1213
Conductor Area CSA:
0.385 mm²
Conductor Material:
Tinned Copper
External Diameter:
1.27 mm
Jacket Colour:
Red
Jacket Material:
TFE
No. of Max Strands x Strand Size:
19 x 34AWG
Product Range:
-
Reel Length (Imperial):
100 ft
Reel Length (Metric):
30.5 m
SVHC:
No SVHC (17-Dec-2015)
Voltage Rating:
600 V
Wire Gauge:
22 AWG

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.2721

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Reel Length (Metric): 30.5m
  • Conductor Material: Tinned Copper
  • Jacket Material: TFE
  • Approval Specification: MIL-DTL-16878/4 (Type E), UL 1213
  • External Diameter: 1.27mm
  • Voltage Rating: 600V
  • Reel Length (Imperial): 100ft
  • Product Range: -
  • Wire Gauge: 22AWG
  • Jacket Colour: Red
  • No. of Max Strands x Strand Size: 19 x 34AWG
  • Conductor Area CSA: 0.385mm²