Low

ALPHA WIRE  5855 BR005  Wire, PTFE, Brown, 22 AWG, 0.38 mm², 19 x 34AWG, 100 ft

ALPHA WIRE 5855  BR005
Manufacturer Part No:
5855 BR005
Order Code:
2477244
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
PTFE
Jacket Colour:
Brown
Wire Gauge:
22AWG
Conductor Area CSA:
0.38mm²
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
No. of Max Strands x Strand Size:
19 x 34AWG
Voltage Rating:
600V
Conductor Material:
Tinned Copper
External Diameter:
1.27mm
Approval Specification:
MIL-DTL-16878/4 (Type E), UL 1213
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.2722