Low

ALPHA WIRE  5853 GR005  Wire, PTFE, Green, 26 AWG, 0.142 mm², 7 x 34AWG, 100 ft

ALPHA WIRE 5853  GR005
Technical Data Sheet (62.27KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
PTFE
Jacket Colour:
Green
Wire Gauge:
26AWG
Conductor Area CSA:
0.142mm²
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
No. of Max Strands x Strand Size:
7 x 34AWG
Voltage Rating:
600V
Conductor Material:
Copper
External Diameter:
1.016mm
Approval Specification:
MIL-DTL-16878/4 (Type E), UL 1213
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.1814