Low

ALPHA WIRE  5852 BR001  Wire, PTFE, Brown, 28 AWG, 0.072 mm², 7 x 36AWG, 1000 ft

ALPHA WIRE 5852  BR001
Manufacturer Part No:
5852 BR001
Order Code:
2477205
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
PTFE
Jacket Colour:
Brown
Wire Gauge:
28AWG
Conductor Area CSA:
0.072mm²
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
No. of Max Strands x Strand Size:
7 x 36AWG
Voltage Rating:
600V
Conductor Material:
Copper
External Diameter:
0.914mm
Approval Specification:
MIL-DTL-16878/4 (Type E), UL 1213
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.7