Low

ALPHA WIRE  5852 BK001  Wire, Black, 28 AWG, 0.072 mm², 7 x 36AWG, 1000 ft, 304.8 m

ALPHA WIRE 5852  BK001
Technical Data Sheet (101.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Approval Specification:
MIL-DTL-16878/4 (Type E), UL 1213
Conductor Area CSA:
0.072 mm²
Conductor Material:
Tinned Copper
External Diameter:
0.889 mm
Jacket Colour:
Black
Jacket Material:
PTFE
No. of Max Strands x Strand Size:
7 x 36AWG
Product Range:
-
Reel Length (Imperial):
1000 ft
Reel Length (Metric):
304.8 m
SVHC:
No SVHC (17-Dec-2015)
Voltage Rating:
600 V
Wire Gauge:
28 AWG

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.7

Alternatives

HOOK UP WIRE, 1000FT, 28AWG COPPER BLACK

BELDEN

3 in stock

Price for: Reel of 1000

1+ $481.56 10+ $452.66 25+ $389.80

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Reel Length (Metric): 304.8m
  • Conductor Material: Tinned Copper
  • Jacket Material: PTFE
  • Approval Specification: MIL-DTL-16878/4 (Type E), UL 1213
  • External Diameter: 0.889mm
  • Voltage Rating: 600V
  • Reel Length (Imperial): 1000ft
  • Product Range: -
  • Wire Gauge: 28AWG
  • Jacket Colour: Black
  • No. of Max Strands x Strand Size: 7 x 36AWG
  • Conductor Area CSA: 0.072mm²