Low

ALPHA WIRE  39X2025 WH005  Wire, White, 20 AWG, 0.62 mm², 19 x 32AWG, 100 ft, 30.5 m

ALPHA WIRE 39X2025  WH005
Technical Data Sheet (102.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Approval Specification:
UL VW-1
Conductor Area CSA:
0.62 mm²
Conductor Material:
Copper
External Diameter:
4.216 mm
Jacket Colour:
White
Jacket Material:
Silicone Rubber
No. of Max Strands x Strand Size:
19 x 32AWG
Product Range:
-
Reel Length (Imperial):
100 ft
Reel Length (Metric):
30.5 m
SVHC:
No SVHC (17-Dec-2015)
Voltage Rating:
25 kV
Wire Gauge:
20 AWG

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85446010
Weight (kg):
1.5

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Reel Length (Imperial): 100ft
  • Approval Specification: UL VW-1
  • External Diameter: 4.216mm
  • Conductor Material: Copper
  • No. of Max Strands x Strand Size: 19 x 32AWG
  • Wire Gauge: 20AWG
  • Jacket Colour: White
  • Reel Length (Metric): 30.5m
  • Conductor Area CSA: 0.62mm²
  • Product Range: -
  • Voltage Rating: 25kV
  • Jacket Material: Silicone Rubber