Low

ALPHA WIRE  3580/16 SL005  Ribbon Cable, Flat, Grey, 16 Core, 28 AWG, 0.09 mm², 100 ft, 30.5 m

ALPHA WIRE 3580/16  SL005
Manufacturer Part No:
3580/16 SL005
Order Code:
2477861
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Grey
No. of Cores:
16Core
Wire Gauge:
28AWG
Conductor Area CSA:
0.09mm²
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
No. of Max Strands x Strand Size:
7 x 36AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
Pitch Spacing:
1.27mm
Ribbon Cable Type:
Flat Ribbon Cable
Cable Width:
20.32mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.9074