Low

ALPHA WIRE  3079 BR005  Wire, PVC, Brown, 14 AWG, 2.08 mm², 41 x 30AWG, 100 ft

ALPHA WIRE 3079  BR005
Manufacturer Part No:
3079 BR005
Order Code:
2477148
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
PVC
Jacket Colour:
Brown
Wire Gauge:
14AWG
Conductor Area CSA:
2.08mm²
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
No. of Max Strands x Strand Size:
41 x 30AWG
Voltage Rating:
600V
Conductor Material:
Tinned Copper
External Diameter:
3.51mm
Approval Specification:
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
1.1343