Low

ALPHA WIRE  3077 GR001  Wire, Green, 16 AWG, 1.326 mm², 26 x 0.255mm, 1000 ft, 304.8 m

ALPHA WIRE 3077  GR001
Technical Data Sheet (164.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Approval Specification:
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
Conductor Area CSA:
1.326 mm²
Conductor Material:
Copper
External Diameter:
3.14 mm
Jacket Colour:
Green
Jacket Material:
PVC
No. of Max Strands x Strand Size:
26 x 0.255mm
Product Range:
-
Reel Length (Imperial):
1000 ft
Reel Length (Metric):
304.8 m
SVHC:
No SVHC (17-Dec-2015)
Voltage Rating:
600 V
Wire Gauge:
16 AWG

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
7.32

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Reel Length (Imperial): 1000ft
  • Approval Specification: CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
  • External Diameter: 3.14mm
  • Conductor Material: Copper
  • No. of Max Strands x Strand Size: 26 x 0.255mm
  • Wire Gauge: 16AWG
  • Jacket Colour: Green
  • Reel Length (Metric): 304.8m
  • Conductor Area CSA: 1.326mm²
  • Product Range: -
  • Voltage Rating: 600V
  • Jacket Material: PVC