Low

ALPHA WIRE  3075 BK005  Wire, Black, 18 AWG, 0.816 mm², 16 x 30AWG, 100 ft, 30.5 m

ALPHA WIRE 3075  BK005
Technical Data Sheet (261.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Jacket Colour:
Black
Wire Gauge:
18AWG
Conductor Area CSA:
0.816mm²
No. of Max Strands x Strand Size:
16 x 30AWG
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
Voltage Rating:
600V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
2.82mm
Approval Specification:
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.4537

Alternatives

HOOK UP WIRE, 25FT, 18AWG, COPPER, BLACK

NTE ELECTRONICS

7 in stock

Price for: Reel of 25

1+ $22.72 50+ $20.54 100+ $18.00 500+ $15.50 more…

Buy

Associated Products