Low

ALPHA WIRE  3073 WH001  Wire, PVC, White, 20 AWG, 0.51 mm², 10 x 0.255mm, 1000 ft

ALPHA WIRE 3073  WH001
Technical Data Sheet (164.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
PVC
Jacket Colour:
White
Wire Gauge:
20AWG
Conductor Area CSA:
0.51mm²
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
No. of Max Strands x Strand Size:
10 x 0.255mm
Voltage Rating:
600V
Conductor Material:
Copper
External Diameter:
2.565mm
Approval Specification:
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
4.2

Associated Products