Low

ALPHA WIRE  3055 WR001  Wire, PVC, Red, White, 18 AWG, 0.816 mm², 16 x 30AWG, 1000 ft

ALPHA WIRE 3055  WR001
Manufacturer Part No:
3055 WR001
Order Code:
2477078
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
PVC
Jacket Colour:
Red, White
Wire Gauge:
18AWG
Conductor Area CSA:
0.816mm²
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
No. of Max Strands x Strand Size:
16 x 30AWG
Voltage Rating:
300V
Conductor Material:
Copper
External Diameter:
2.032mm
Approval Specification:
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
3.2658