Low

ALPHA WIRE  3055 BK001  Wire, Black, 18 AWG, 0.816 mm², 16 x 0.255mm, 1000 ft, 304.8 m

ALPHA WIRE 3055  BK001
Technical Data Sheet (146.80KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Jacket Colour:
Black
Wire Gauge:
18AWG
Conductor Area CSA:
0.816mm²
No. of Max Strands x Strand Size:
16 x 0.255mm
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
2.03mm
Approval Specification:
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
3.42

Alternatives

HOOK UP WIRE, 1000FT, 18AWG COPPER BLACK

BELDEN

3 in stock

Price for: Reel of 1000

1+ $507.46 10+ $487.17 25+ $448.12

Buy

HOOK UP WIRE, 500FT, 18AWG COPPER, BLACK

BELDEN

17 in stock

Price for: Reel of 500

1+ $226.01 5+ $211.85 10+ $193.06 25+ $192.47 more…

Buy