Low

ALPHA WIRE  3053 YL005  Wire, PVC, Yellow, 20 AWG, 0.51 mm², 10 x 30AWG, 100 ft

ALPHA WIRE 3053  YL005
Manufacturer Part No:
3053 YL005
Order Code:
2477059
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
PVC
Jacket Colour:
Yellow
Wire Gauge:
20AWG
Conductor Area CSA:
0.51mm²
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
No. of Max Strands x Strand Size:
10 x 30AWG
Voltage Rating:
300V
Conductor Material:
Tinned Copper
External Diameter:
1.75mm
Approval Specification:
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.2269

Alternatives

HOOK UP WIRE, 100FT, 20AWG COPPER YELLOW

NTE ELECTRONICS

9 in stock

Price for: Reel of 100

1+ $26.77 25+ $24.64 50+ $22.46 100+ $21.18 more…

Buy

HOOK UP WIRE, 25FT, 20AWG COPPER, YELLOW

NTE ELECTRONICS

19 in stock

Price for: Reel of 25

1+ $15.54 50+ $13.86 100+ $11.94 250+ $10.62 more…

Buy