Low

ALPHA WIRE  3053/1 BK005  Wire, PVC, Black, 20 AWG, 0.519 mm², Solid, 100 ft

ALPHA WIRE 3053/1  BK005
Manufacturer Part No:
3053/1 BK005
Order Code:
2477060
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
PVC
Jacket Colour:
Black
Wire Gauge:
20AWG
Conductor Area CSA:
0.519mm²
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
No. of Max Strands x Strand Size:
Solid
Voltage Rating:
300V
Conductor Material:
Tinned Copper
External Diameter:
1.63mm
Approval Specification:
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.2269

Alternatives

HOOK UP WIRE, 100FT, 20AWG COPPER, BLACK

NTE ELECTRONICS

4 in stock

Price for: Reel of 100

1+ $29.10 25+ $26.78 50+ $24.42 100+ $23.03 more…

Buy

HOOK UP WIRE, 25FT, 20AWG, COPPER, BLACK

NTE ELECTRONICS

52 in stock

Price for: Reel of 25

1+ $21.43 50+ $18.82 100+ $16.09 500+ $14.06 more…

Buy