Low

ALPHA WIRE  3050 GR005  Wire, PVC, Green, 24 AWG, 0.23 mm², 7 x 32AWG, 100 ft

ALPHA WIRE 3050  GR005
Manufacturer Part No:
3050 GR005
Order Code:
2477003
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
PVC
Jacket Colour:
Green
Wire Gauge:
24AWG
Conductor Area CSA:
0.23mm²
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
No. of Max Strands x Strand Size:
7 x 32AWG
Voltage Rating:
300V
Conductor Material:
Tinned Copper
External Diameter:
1.422mm
Approval Specification:
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.1361