Low

ALPHA WIRE  3050 BL001  Wire, Blue, 24 AWG, 0.229 mm², 7 x 0.2mm, 1000 ft, 304.8 m

ALPHA WIRE 3050  BL001
Technical Data Sheet (146.80KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Jacket Colour:
Blue
Wire Gauge:
24AWG
Conductor Area CSA:
0.229mm²
No. of Max Strands x Strand Size:
7 x 0.2mm
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
1.448mm
Approval Specification:
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
3.4