Low

ALPHA WIRE  3049 RD001  Wire, Red, 26 AWG, 0.142 mm², 7 x 34AWG, 1000 ft, 304.8 m

ALPHA WIRE 3049  RD001
Technical Data Sheet (261.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Jacket Colour:
Red
Wire Gauge:
26AWG
Conductor Area CSA:
0.142mm²
No. of Max Strands x Strand Size:
7 x 34AWG
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
1.295mm
Approval Specification:
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
2.0871

Alternatives

Wire, Hook Up, Red, 26 AWG, 0.14 mm², 7 x 34AWG, 100 ft, 30.5 m

ALPHA WIRE

18 In stock

Price for: Reel of 1

1+ $58.33 5+ $54.85 10+ $50.29 50+ $47.45

Buy

Wire, Red, 26 AWG, 0.14 mm², 7 x 34AWG, 100 ft, 30.5 m

ALPHA WIRE

26 In stock

Price for: Reel of 1

1+ $58.33 5+ $54.85 10+ $50.29 50+ $47.45

Buy