Low

ALPHA WIRE  3049 GR005  Wire, Green, 26 AWG, 0.142 mm², 7 x 34AWG, 100 ft, 30.5 m

ALPHA WIRE 3049  GR005
Technical Data Sheet (261.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Jacket Colour:
Green
Wire Gauge:
26AWG
Conductor Area CSA:
0.142mm²
No. of Max Strands x Strand Size:
7 x 34AWG
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
1.295mm
Approval Specification:
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.1361

Alternatives

HOOK UP WIRE, 100FT, 26AWG, COPPER, PVC,

NTE ELECTRONICS

4 in stock

Price for: Reel of 100

1+ $20.57 50+ $18.59 100+ $16.49 250+ $14.97 more…

Buy

HOOK UP WIRE, 25FT, 26AWG, COPPER, GREEN

NTE ELECTRONICS

4 in stock

Price for: Reel of 25

1+ $10.20 50+ $9.10 100+ $7.84 250+ $6.97 more…

Buy