Low

ALPHA WIRE  299/2 SV005  Wire, Unjacketed, Unjacketed, 28 AWG, 0.08 mm², Solid, 100 ft

ALPHA WIRE 299/2  SV005
Manufacturer Part No:
299/2 SV005
Order Code:
2476963
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
Unjacketed
Jacket Colour:
Unjacketed
Wire Gauge:
28AWG
Conductor Area CSA:
0.08mm²
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
No. of Max Strands x Strand Size:
Solid
Voltage Rating:
-
Conductor Material:
Tinned Copper
External Diameter:
0.33mm
Approval Specification:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85446010
Weight (kg):
.0454