Low

ALPHA WIRE  2845/19 BK005  Wire, Black, 22 AWG, 0.385 mm², 19 x 34AWG, 100 ft, 30.5 m

ALPHA WIRE 2845/19  BK005
Technical Data Sheet (130.99KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Jacket Colour:
Black
Wire Gauge:
22AWG
Conductor Area CSA:
0.385mm²
No. of Max Strands x Strand Size:
19 x 34AWG
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
Voltage Rating:
250V
Jacket Material:
PTFE
Conductor Material:
Tinned Copper
External Diameter:
1.12mm
Approval Specification:
MIL-DTL-16878/6 (Type ET), UL VW-1
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.136