Low

ALPHA WIRE  2844/19 BK005  Wire, PTFE, Black, 24 AWG, 0.242 mm², 19 x 36AWG, 100 ft

ALPHA WIRE 2844/19  BK005
Manufacturer Part No:
2844/19 BK005
Order Code:
2476925
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
PTFE
Jacket Colour:
Black
Wire Gauge:
24AWG
Conductor Area CSA:
0.242mm²
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
No. of Max Strands x Strand Size:
19 x 36AWG
Voltage Rating:
250V
Conductor Material:
Silver Plated Copper
External Diameter:
0.914mm
Approval Specification:
MIL-DTL-16878/6 (Type ET), UL VW-1
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.1361