Low

ALPHA WIRE  2840/7 BR005  Wire, PTFE, Brown, 32 AWG, 0.03 mm², 7 x 0.079mm, 100 ft

ALPHA WIRE 2840/7  BR005
Manufacturer Part No:
2840/7 BR005
Order Code:
2476884
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
PTFE
Jacket Colour:
Brown
Wire Gauge:
32AWG
Conductor Area CSA:
0.03mm²
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
No. of Max Strands x Strand Size:
7 x 0.079mm
Voltage Rating:
250V
Conductor Material:
Silver Plated Copper
External Diameter:
0.559mm
Approval Specification:
MIL-DTL-16878/6 (Type ET), UL VW-1
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.0454

Alternatives

Wire, Hook Up, PTFE, Brown, 32 AWG, 0.03 mm², 7 x 40AWG, 100 ft

ALPHA WIRE

2 in stock

Price for: Reel of 1

1+ $116.49 5+ $109.53 10+ $100.43 50+ $94.75

Buy