Low

ALPHA WIRE  2400C SL005  Multicore Screened Cable, Grey, 2 Core, 24 AWG, 0.229 mm², 100 ft, 30.5 m

ALPHA WIRE 2400C  SL005
Technical Data Sheet (75.43KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Jacket Colour:
Grey
No. of Cores:
2Core
Wire Gauge:
24AWG
Conductor Area CSA:
0.229mm²
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
No. of Max Strands x Strand Size:
7 x 32AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
3.96mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
1.1

Associated Products