Low

ALPHA WIRE  2166 SV005  Sleeving, Tubular Wire, 30.5 m, 100 ft, Braided, 3.18 mm, Tinned Copper, Silver

ALPHA WIRE 2166  SV005
Technical Data Sheet (130.99KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Cable Diameter Max:
3.18 mm
Cable Diameter Min:
3.18 mm
Internal Diameter:
3.18 mm
Length:
30.5 m
Length - Imperial:
100 ft
Length - Metric:
30.5 m
Product Range:
-
Reel Length (Imperial):
100 ft
Reel Length (Metric):
30.5 m
SVHC:
No SVHC (17-Dec-2015)
Sleeving / Tubing Type:
Braided
Sleeving Colour:
Silver
Sleeving Material:
Tinned Copper

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
74130000
Weight (kg):
.5

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Sleeving Material: Tinned Copper
  • Sleeving / Tubing Type: Braided
  • Internal Diameter: 3.18mm
  • Length - Imperial: 100ft
  • Product Range: -
  • Sleeving Colour: Silver
  • Length - Metric: 30.5m