Low

ALPHA WIRE  1941/3 BK003  Multicore Unscreened Cable, Black, 3 Core, 18 AWG, 0.82 mm², 250 ft, 76.2 m

ALPHA WIRE 1941/3  BK003
Manufacturer Part No:
1941/3 BK003
Order Code:
2477691
Product Range
1941 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Black
No. of Cores:
3Core
Wire Gauge:
18AWG
Conductor Area CSA:
0.82mm²
Reel Length (Imperial):
250ft
Reel Length (Metric):
76.2m
No. of Max Strands x Strand Size:
41 x 0.16mm
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
8.4mm
Product Range:
1941 Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
6.9

Associated Products