Low

ALPHA WIRE  1897C SL001  Multicore Unscreened Cable, Slate, 2 Core, 18 AWG, 0.81 mm², 1000 ft, 304.8 m

ALPHA WIRE 1897C  SL001
Manufacturer Part No:
1897C SL001
Order Code:
2477682
Product Range
1897C Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Slate
No. of Cores:
2Core
Wire Gauge:
18AWG
Conductor Area CSA:
0.81mm²
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
No. of Max Strands x Strand Size:
16 x 30AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
5mm
Product Range:
1897C Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
10.243

Associated Products