Low

ALPHA WIRE  1896L SL005  Multicore Unscreened Cable, Slate, 3 Core, 20 AWG, 0.51 mm², 100 ft, 30.5 m

ALPHA WIRE 1896L  SL005
Manufacturer Part No:
1896L SL005
Order Code:
2477681
Product Range
1896L Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Slate
No. of Cores:
3Core
Wire Gauge:
20AWG
Conductor Area CSA:
0.51mm²
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
No. of Max Strands x Strand Size:
7 x 0.32mm
Voltage Rating:
300V
Jacket Material:
LSZH
Conductor Material:
Copper
External Diameter:
4.8mm
Product Range:
1896L Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
1

Associated Products