Low

ALPHA WIRE  1896/6C SL002  Multicore Unscreened Cable, Slate, 6 Core, 20 AWG, 0.51 mm², 500 ft, 152.4 m

ALPHA WIRE 1896/6C  SL002
Manufacturer Part No:
1896/6C SL002
Order Code:
2477675
Product Range
1896 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Slate
No. of Cores:
6Core
Wire Gauge:
20AWG
Conductor Area CSA:
0.51mm²
Reel Length (Imperial):
500ft
Reel Length (Metric):
152.4m
No. of Max Strands x Strand Size:
7 x 28AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
6.5mm
Product Range:
1896 Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
9.3155

Associated Products