Low

ALPHA WIRE  1896/10C SL005  Multicore Unscreened Cable, Slate, 10 Core, 20 AWG, 0.56 mm², 100 ft, 30.5 m

ALPHA WIRE 1896/10C  SL005
Manufacturer Part No:
1896/10C SL005
Order Code:
2477672
Product Range
1896 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Slate
No. of Cores:
10Core
Wire Gauge:
20AWG
Conductor Area CSA:
0.56mm²
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
No. of Max Strands x Strand Size:
7 x 28AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
8.13mm
Product Range:
1896 Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
2.8829

Associated Products