Low

ALPHA WIRE  1854 YL005  Wire, Yellow, 24 AWG, 0.229 mm², 7 x 32AWG, 100 ft, 30.5 m

ALPHA WIRE 1854  YL005
Technical Data Sheet (261.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Jacket Colour:
Yellow
Wire Gauge:
24AWG
Conductor Area CSA:
0.229mm²
No. of Max Strands x Strand Size:
7 x 32AWG
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
Voltage Rating:
600V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
1.12mm
Approval Specification:
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.1361

Alternatives

HOOK UP WIRE, 100FT, 24AWG COPPER YELLOW

BELDEN

2 in stock

Price for: Reel of 100

1+ $81.21 10+ $68.31 50+ $53.13

Buy