Low

ALPHA WIRE  1854/19 BK005  Wire, PVC, Black, 24 AWG, 0.242 mm², 19 x 36AWG, 100 ft

ALPHA WIRE 1854/19  BK005
Technical Data Sheet (261.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
PVC
Jacket Colour:
Black
Wire Gauge:
24AWG
Conductor Area CSA:
0.242mm²
No. of Max Strands x Strand Size:
19 x 36AWG
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
Voltage Rating:
600V
Conductor Material:
Tinned Copper
External Diameter:
1.14mm
Approval Specification:
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.1361