Low

ALPHA WIRE  1852 SL005  Wire, Grey, 28 AWG, 0.072 mm², 7 x 36AWG, 100 ft, 30.5 m

ALPHA WIRE 1852  SL005
Technical Data Sheet (64.76KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Approval Specification:
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
Conductor Area CSA:
0.072 mm²
Conductor Material:
Copper
External Diameter:
0.864 mm
Jacket Colour:
Grey
Jacket Material:
PVC
No. of Max Strands x Strand Size:
7 x 36AWG
Product Range:
-
Reel Length (Imperial):
100 ft
Reel Length (Metric):
30.5 m
SVHC:
No SVHC (17-Dec-2015)
Voltage Rating:
600 V
Wire Gauge:
28 AWG

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.0907

Alternatives

HOOK UP WIRE, 100FT, 28AWG, COPPER, GRAY

BELDEN

2 in stock

Price for: Reel of 100

1+ $83.08 10+ $69.88 50+ $54.35

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Reel Length (Metric): 30.5m
  • Conductor Material: Copper
  • Jacket Material: PVC
  • Approval Specification: MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
  • External Diameter: 0.864mm
  • Voltage Rating: 600V
  • Reel Length (Imperial): 100ft
  • Product Range: -
  • Wire Gauge: 28AWG
  • Jacket Colour: Grey
  • No. of Max Strands x Strand Size: 7 x 36AWG
  • Conductor Area CSA: 0.072mm²