Low

ALPHA WIRE  1852 OR005  Wire, PVC, Orange, 28 AWG, 0.09 mm², 7 x 36AWG, 100 ft

ALPHA WIRE 1852  OR005
Manufacturer Part No:
1852 OR005
Order Code:
2476860
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
PVC
Jacket Colour:
Orange
Wire Gauge:
28AWG
Conductor Area CSA:
0.09mm²
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
No. of Max Strands x Strand Size:
7 x 36AWG
Voltage Rating:
600V
Conductor Material:
Tinned Copper
External Diameter:
0.89mm
Approval Specification:
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.0907

Alternatives

HOOK UP WIRE, 100FT, 28AWG COPPER ORANGE

BELDEN

Short Lead Time

Price for: Reel of 100

1+ $83.08 10+ $69.88 50+ $54.35

Buy