Low

ALPHA WIRE  1805 WH005  Wire, ETFE, White, 30 AWG, 0.049 mm², Solid, 100 ft

ALPHA WIRE 1805  WH005
Manufacturer Part No:
1805 WH005
Order Code:
2476854
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
ETFE
Jacket Colour:
White
Wire Gauge:
30AWG
Conductor Area CSA:
0.049mm²
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
No. of Max Strands x Strand Size:
Solid
Voltage Rating:
-
Conductor Material:
Tinned Copper
External Diameter:
0.508mm
Approval Specification:
UL 1422, UL 1423, UL 1516, UL 1523
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.0453