Low

ALPHA WIRE  1805 RD005  Wire, Red, 30 AWG, 0.049 mm², Solid, 100 ft, 30.5 m

ALPHA WIRE 1805  RD005
Technical Data Sheet (61.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Approval Specification:
UL 1422, UL 1423, UL 1516, UL 1523
Conductor Area CSA:
0.049 mm²
Conductor Material:
Copper
External Diameter:
0.508 mm
Jacket Colour:
Red
Jacket Material:
ETFE
No. of Max Strands x Strand Size:
Solid
Product Range:
-
Reel Length (Imperial):
100 ft
Reel Length (Metric):
30.5 m
SVHC:
No SVHC (17-Dec-2015)
Voltage Rating:
-
Wire Gauge:
30 AWG

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.0453

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Reel Length (Imperial): 100ft
  • Approval Specification: UL 1422, UL 1423, UL 1516, UL 1523
  • External Diameter: 0.508mm
  • Conductor Material: Copper
  • No. of Max Strands x Strand Size: Solid
  • Wire Gauge: 30AWG
  • Jacket Colour: Red
  • Reel Length (Metric): 30.5m
  • Conductor Area CSA: 0.049mm²
  • Product Range: -
  • Voltage Rating: -
  • Jacket Material: ETFE