Low

ALPHA WIRE  1636 RD005  Wire, Red, 18 AWG, 0.83 mm², 65 x 36AWG, 100 ft, 30.5 m

ALPHA WIRE 1636  RD005
Technical Data Sheet (261.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Jacket Colour:
Red
Wire Gauge:
18AWG
Conductor Area CSA:
0.83mm²
No. of Max Strands x Strand Size:
65 x 36AWG
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
Voltage Rating:
5kV
Jacket Material:
EPR Rubber
Conductor Material:
Tinned Copper
External Diameter:
3.48mm
Approval Specification:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85446010
Weight (kg):
.8167