Low

ALPHA WIRE  1635 RD005  Wire, EPR Rubber, Red, 20 AWG, 0.52 mm², 41 x 0.127mm, 100 ft

ALPHA WIRE 1635  RD005
Manufacturer Part No:
1635 RD005
Order Code:
2476847
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
EPR Rubber
Jacket Colour:
Red
Wire Gauge:
20AWG
Conductor Area CSA:
0.52mm²
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
No. of Max Strands x Strand Size:
41 x 0.127mm
Voltage Rating:
3kV
Conductor Material:
Tinned Copper
External Diameter:
3.35mm
Approval Specification:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85446010
Weight (kg):
.726