Low

ALPHA WIRE  1606 SL030  Multicore Unscreened Cable, Grey, 6 Core, 26 AWG, 328 ft, 100 m

ALPHA WIRE 1606  SL030
Manufacturer Part No:
1606 SL030
Order Code:
2477665
Product Range
CW1606 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Grey
No. of Cores:
6Core
Wire Gauge:
26AWG
Conductor Area CSA:
-
Reel Length (Imperial):
328ft
Reel Length (Metric):
100m
No. of Max Strands x Strand Size:
7 x 0.16mm
Voltage Rating:
150V
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
-
Product Range:
CW1606 Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
1.7

Associated Products

Similar Products