Low

ALPHA WIRE  1563 RD005  Wire, PVC, Red, 20 AWG, 0.519 mm², Solid, 100 ft

ALPHA WIRE 1563  RD005
Manufacturer Part No:
1563 RD005
Order Code:
2476844
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
PVC
Jacket Colour:
Red
Wire Gauge:
20AWG
Conductor Area CSA:
0.519mm²
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
No. of Max Strands x Strand Size:
Solid
Voltage Rating:
1kV
Conductor Material:
Tinned Copper
External Diameter:
1.676mm
Approval Specification:
MIL-W-76 B Type MW
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444999
Weight (kg):
.2722

Alternatives

HOOK UP WIRE, 25FT, 20AWG, COPPER, RED

NTE ELECTRONICS

19 in stock

Price for: Reel of 25

1+ $21.43 50+ $18.82 100+ $16.09 250+ $14.06 more…

Buy