Low

ALPHA WIRE  1555 YL005  Wire, Yellow, 18 AWG, 0.81 mm², 16 x 30AWG, 100 ft, 30.5 m

ALPHA WIRE 1555  YL005
Technical Data Sheet (261.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Approval Specification:
MIL-W-76 B Type MW
Conductor Area CSA:
0.81 mm²
Conductor Material:
Tinned Copper
External Diameter:
2.01 mm
Jacket Colour:
Yellow
Jacket Material:
PVC
No. of Max Strands x Strand Size:
16 x 30AWG
Product Range:
-
Reel Length (Imperial):
100 ft
Reel Length (Metric):
30.5 m
SVHC:
No SVHC (17-Dec-2015)
Voltage Rating:
1 kV
Wire Gauge:
18 AWG

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444999
Weight (kg):
.363

Alternatives

HOOK UP WIRE, 100FT, 18AWG, COPPER, PVC, YELLOW

NTE ELECTRONICS

21 in stock

Price for: Reel of 100

1+ $35.58 25+ $32.74 50+ $29.86 100+ $28.16 more…

Buy

HOOK UP WIRE, 25FT, 18AWG COPPER, YELLOW

NTE ELECTRONICS

7 in stock

Price for: Reel of 25

1+ $16.02 50+ $14.48 100+ $12.84 500+ $11.66 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Reel Length (Metric): 30.5m
  • Conductor Material: Tinned Copper
  • Jacket Material: PVC
  • Approval Specification: MIL-W-76 B Type MW
  • External Diameter: 2.01mm
  • Voltage Rating: 1kV
  • Reel Length (Imperial): 100ft
  • Product Range: -
  • Wire Gauge: 18AWG
  • Jacket Colour: Yellow
  • No. of Max Strands x Strand Size: 16 x 30AWG
  • Conductor Area CSA: 0.81mm²