Low

ALPHA WIRE  1555 BL005  Wire, PVC, Blue, 18 AWG, 0.81 mm², 16 x 30AWG, 100 ft

ALPHA WIRE 1555  BL005
Manufacturer Part No:
1555 BL005
Order Code:
2476831
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
PVC
Jacket Colour:
Blue
Wire Gauge:
18AWG
Conductor Area CSA:
0.81mm²
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
No. of Max Strands x Strand Size:
16 x 30AWG
Voltage Rating:
1kV
Conductor Material:
Tinned Copper
External Diameter:
2.01mm
Approval Specification:
MIL-W-76 B Type MW
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.363

Alternatives

HOOK UP WIRE, 100FT, 18AWG, COPPER, BLUE

NTE ELECTRONICS

36 in stock

Price for: Reel of 100

1+ $35.58 25+ $32.74 50+ $29.86 100+ $28.16 more…

Buy