Low

ALPHA WIRE  1550 GR005  Wire, Green, 24 AWG, 0.229 mm², 7 x 32AWG, 100 ft, 30.5 m

ALPHA WIRE 1550  GR005
Technical Data Sheet (261.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Approval Specification:
MIL-W-76 B Type MW
Conductor Area CSA:
0.229 mm²
Conductor Material:
Tinned Copper
External Diameter:
1.42 mm
Jacket Colour:
Green
Jacket Material:
PVC
No. of Max Strands x Strand Size:
7 x 32AWG
Product Range:
-
Reel Length (Imperial):
100 ft
Reel Length (Metric):
30.5 m
SVHC:
No SVHC (17-Dec-2015)
Voltage Rating:
1 kV
Wire Gauge:
24 AWG

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.1815

Alternatives

HOOK UP WIRE, 100FT, 24AWG, COPPER, GREEN, 600V

BELDEN

4 in stock

Price for: Reel of 100

1+ $81.21 10+ $68.31 50+ $53.13

Buy

HOOK UP WIRE, 100FT, 24AWG COPPER, GREEN

BELDEN

9 in stock

Price for: Reel of 100

1+ $94.62 10+ $79.59 50+ $61.90

Buy

HOOK UP WIRE, 100FT, 24AWG, COPPER, GREEN, 300V

NTE ELECTRONICS

32 in stock

Price for: Reel of 100

1+ $21.87 50+ $19.77 100+ $17.54 250+ $15.92 more…

Buy

Wire, Hook Up, Green, 24 AWG, 0.229 mm², 7 x 32AWG, 100 ft, 30.5 m

ALPHA WIRE

11 in stock

Price for: Reel of 1

1+ $83.11 25+ $78.95 50+ $76.46

Buy

Wire, Green, 24 AWG, 0.229 mm², 7 x 32AWG, 100 ft, 30.5 m

ALPHA WIRE

3 in stock

Price for: Reel of 1

1+ $138.55 5+ $129.84 10+ $118.48 50+ $111.95

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Reel Length (Metric): 30.5m
  • Conductor Material: Tinned Copper
  • Jacket Material: PVC
  • Approval Specification: MIL-W-76 B Type MW
  • External Diameter: 1.42mm
  • Voltage Rating: 1kV
  • Reel Length (Imperial): 100ft
  • Product Range: -
  • Wire Gauge: 24AWG
  • Jacket Colour: Green
  • No. of Max Strands x Strand Size: 7 x 32AWG
  • Conductor Area CSA: 0.229mm²